
GCM21BR71H105MA03L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71H105MA03LTR-ND - Tape & Reel (TR) 490-GCM21BR71H105MA03LCT-ND - Cut Tape (CT) 490-GCM21BR71H105MA03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H105MA03L |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H105MA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.85500 | kr.8.55 |
| 50 | kr.0.61220 | kr.30.61 |
| 100 | kr.0.53750 | kr.53.75 |
| 500 | kr.0.41294 | kr.206.47 |
| 1.000 | kr.0.37461 | kr.374.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31198 | kr.935.94 |
| 6.000 | kr.0.28982 | kr.1,738.92 |
| 9.000 | kr.0.27872 | kr.2,508.48 |
| 15.000 | kr.0.26643 | kr.3,996.45 |
| 21.000 | kr.0.25925 | kr.5,444.25 |
| 30.000 | kr.0.25234 | kr.7,570.20 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

