
GCM21BR71H104KA37L | |
|---|---|
DigiKey Part Number | 490-6064-2-ND - Tape & Reel (TR) 490-6064-1-ND - Cut Tape (CT) 490-6064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H104KA37L |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H104KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.96960 | kr.48.48 |
| 100 | kr.0.86100 | kr.86.10 |
| 500 | kr.0.67772 | kr.338.86 |
| 1.000 | kr.0.62120 | kr.621.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53573 | kr.1,607.19 |
| 6.000 | kr.0.50260 | kr.3,015.60 |
| 9.000 | kr.0.48602 | kr.4,374.18 |
| 15.000 | kr.0.46765 | kr.7,014.75 |
| 21.000 | kr.0.45691 | kr.9,595.11 |
| 30.000 | kr.0.44657 | kr.13,397.10 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

