
GCM21BR71H104KA37K | |
|---|---|
DigiKey Part Number | 490-8049-2-ND - Tape & Reel (TR) 490-8049-1-ND - Cut Tape (CT) 490-8049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71H104KA37K |
Description | CAP CER 0.1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71H104KA37K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.23900 | kr.12.39 |
| 50 | kr.0.90760 | kr.45.38 |
| 100 | kr.0.80580 | kr.80.58 |
| 500 | kr.0.63440 | kr.317.20 |
| 1.000 | kr.0.58150 | kr.581.50 |
| 2.500 | kr.0.52570 | kr.1,314.25 |
| 5.000 | kr.0.49211 | kr.2,460.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.47377 | kr.4,737.70 |
| 20.000 | kr.0.45056 | kr.9,011.20 |
| 30.000 | kr.0.43893 | kr.13,167.90 |
| 50.000 | kr.0.42605 | kr.21,302.50 |
| 70.000 | kr.0.41852 | kr.29,296.40 |
| 100.000 | kr.0.41127 | kr.41,127.00 |
| 120.000 | kr.0.40783 | kr.48,939.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

