
GCM21BR71E334KA37L | |
|---|---|
DigiKey Part Number | 490-GCM21BR71E334KA37LTR-ND - Tape & Reel (TR) 490-GCM21BR71E334KA37LCT-ND - Cut Tape (CT) 490-GCM21BR71E334KA37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E334KA37L |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E334KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.13200 | kr.11.32 |
| 50 | kr.0.82040 | kr.41.02 |
| 100 | kr.0.72530 | kr.72.53 |
| 500 | kr.0.56610 | kr.283.05 |
| 1.000 | kr.0.51697 | kr.516.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.44328 | kr.1,329.84 |
| 6.000 | kr.0.41450 | kr.2,487.00 |
| 9.000 | kr.0.40008 | kr.3,600.72 |
| 15.000 | kr.0.38411 | kr.5,761.65 |
| 21.000 | kr.0.37477 | kr.7,870.17 |
| 30.000 | kr.0.36579 | kr.10,973.70 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

