2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E225MA73L

DigiKey Part Number
490-GCM21BR71E225MA73LTR-ND - Tape & Reel (TR)
490-GCM21BR71E225MA73LCT-ND - Cut Tape (CT)
490-GCM21BR71E225MA73LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71E225MA73L
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E225MA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.04600kr.10.46
50kr.0.75960kr.37.98
100kr.0.67140kr.67.14
500kr.0.52204kr.261.02
1.000kr.0.47607kr.476.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40732kr.1,221.96
6.000kr.0.38038kr.2,282.28
9.000kr.0.36690kr.3,302.10
15.000kr.0.35195kr.5,279.25
21.000kr.0.34321kr.7,207.41
30.000kr.0.33481kr.10,044.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500