1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71E105MA56L

DigiKey Part Number
490-GCM21BR71E105MA56LTR-ND - Tape & Reel (TR)
490-GCM21BR71E105MA56LCT-ND - Cut Tape (CT)
490-GCM21BR71E105MA56LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71E105MA56L
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71E105MA56L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1E105M125ABTDK3.924445-12758-1-NDkr.0.14000Parametric Equivalent
In-Stock: 1.491
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62100kr.6.21
50kr.0.43880kr.21.94
100kr.0.38360kr.38.36
500kr.0.28948kr.144.74
1.000kr.0.26057kr.260.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20586kr.617.58
6.000kr.0.18974kr.1,138.44
9.000kr.0.18167kr.1,635.03
15.000kr.0.17273kr.2,590.95
21.000kr.0.16751kr.3,517.71
30.000kr.0.16248kr.4,874.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000