
GCM21BR71E104KA37L | |
|---|---|
DigiKey Part Number | 490-14779-2-ND - Tape & Reel (TR) 490-14779-1-ND - Cut Tape (CT) 490-14779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71E104KA37L |
Description | CAP CER 0.1UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71E104KA37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.33100 | kr.13.31 |
| 50 | kr.0.97800 | kr.48.90 |
| 100 | kr.0.86910 | kr.86.91 |
| 500 | kr.0.68646 | kr.343.23 |
| 1.000 | kr.0.63014 | kr.630.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56535 | kr.1,696.05 |
| 6.000 | kr.0.51380 | kr.3,082.80 |
| 9.000 | kr.0.48484 | kr.4,363.56 |
| 15.000 | kr.0.46904 | kr.7,035.60 |
| 21.000 | kr.0.46755 | kr.9,818.55 |
| 30.000 | kr.0.45288 | kr.13,586.40 |
| 36.000 | kr.0.45219 | kr.16,278.84 |
| 72.000 | kr.0.44980 | kr.32,385.60 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

