4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C475KA73K

DigiKey Part Number
490-14532-2-ND - Tape & Reel (TR)
490-14532-1-ND - Cut Tape (CT)
490-14532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C475KA73K
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C475KA73K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269.283
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.02700kr.10.27
50kr.0.74440kr.37.22
100kr.0.65680kr.65.68
500kr.0.51024kr.255.12
1.000kr.0.46504kr.465.04
2.500kr.0.41740kr.1,043.50
5.000kr.0.38872kr.1,943.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35469kr.3,546.90
20.000kr.0.33582kr.6,716.40
30.000kr.0.32637kr.9,791.10
50.000kr.0.31590kr.15,795.00
70.000kr.0.30978kr.21,684.60
100.000kr.0.30389kr.30,389.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500