Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C474KA37L

DigiKey Part Number
490-14778-2-ND - Tape & Reel (TR)
490-14778-1-ND - Cut Tape (CT)
490-14778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C474KA37L
Description
CAP CER 0.47UF 16V X7R 0805
Customer Reference
Detailed Description
0.47 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C474KA37L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.820
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.06000kr.5.06
10kr.3.18100kr.31.81
50kr.2.32200kr.116.10
100kr.1.88100kr.188.10
500kr.1.78726kr.893.63
1.000kr.1.56160kr.1,561.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.53444kr.4,603.32
6.000kr.1.33176kr.7,990.56
9.000kr.1.32353kr.11,911.77
15.000kr.1.31792kr.19,768.80
21.000kr.1.31456kr.27,605.76
30.000kr.1.30797kr.39,239.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.06000
Unit Price with VAT:kr.6.32500