
GCM21BR71C335KA73L | |
|---|---|
DigiKey Part Number | 490-13309-2-ND - Tape & Reel (TR) 490-13309-1-ND - Cut Tape (CT) 490-13309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C335KA73L |
Description | CAP CER 3.3UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C335KA73L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.21700 | kr.12.17 |
| 50 | kr.0.88880 | kr.44.44 |
| 100 | kr.0.78810 | kr.78.81 |
| 500 | kr.0.61802 | kr.309.01 |
| 1.000 | kr.0.56553 | kr.565.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.48655 | kr.1,459.65 |
| 6.000 | kr.0.45582 | kr.2,734.92 |
| 9.000 | kr.0.44043 | kr.3,963.87 |
| 15.000 | kr.0.42338 | kr.6,350.70 |
| 21.000 | kr.0.41341 | kr.8,681.61 |
| 30.000 | kr.0.40382 | kr.12,114.60 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

