3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C335KA73K

DigiKey Part Number
490-GCM21BR71C335KA73KTR-ND - Tape & Reel (TR)
490-GCM21BR71C335KA73KCT-ND - Cut Tape (CT)
490-GCM21BR71C335KA73KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C335KA73K
Description
CAP CER 3.3UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C335KA73K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.21700kr.12.17
50kr.0.88880kr.44.44
100kr.0.78810kr.78.81
500kr.0.61802kr.309.01
1.000kr.0.56553kr.565.53
2.500kr.0.51027kr.1,275.67
5.000kr.0.47696kr.2,384.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.43671kr.4,367.10
20.000kr.0.41479kr.8,295.80
30.000kr.0.40382kr.12,114.60
50.000kr.0.39166kr.19,583.00
70.000kr.0.38454kr.26,917.80
100.000kr.0.37770kr.37,770.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250