GCM21BR71C225MA64L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.28931
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.070
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.35811
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.33610
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.36664
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.34134
Datasheet

Parametric Equivalent


TDK
In Stock: 56
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 820
Unit Price: kr.2.64000
Datasheet
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BR71C225MA64L

DigiKey Part Number
490-GCM21BR71C225MA64LTR-ND - Tape & Reel (TR)
490-GCM21BR71C225MA64LCT-ND - Cut Tape (CT)
490-GCM21BR71C225MA64LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BR71C225MA64L
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BR71C225MA64L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.82900kr.8.29
50kr.0.59680kr.29.84
100kr.0.52470kr.52.47
500kr.0.40342kr.201.71
1.000kr.0.36606kr.366.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32647kr.979.41
6.000kr.0.30355kr.1,821.30
9.000kr.0.25227kr.2,270.43
15.000kr.0.25075kr.3,761.25
21.000kr.0.24984kr.5,246.64
30.000kr.0.24895kr.7,468.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250