
GCM21BR71C105KA58L | |
|---|---|
DigiKey Part Number | 490-14437-2-ND - Tape & Reel (TR) 490-14437-1-ND - Cut Tape (CT) 490-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR71C105KA58L |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR71C105KA58L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.55300 | kr.5.53 |
| 50 | kr.0.38580 | kr.19.29 |
| 100 | kr.0.33630 | kr.33.63 |
| 500 | kr.0.25192 | kr.125.96 |
| 1.000 | kr.0.22601 | kr.226.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.18857 | kr.565.71 |
| 6.000 | kr.0.17344 | kr.1,040.64 |
| 9.000 | kr.0.16587 | kr.1,492.83 |
| 15.000 | kr.0.15748 | kr.2,362.20 |
| 21.000 | kr.0.15258 | kr.3,204.18 |
| 30.000 | kr.0.14787 | kr.4,436.10 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

