
GCM21BR70J106KE22K | |
|---|---|
DigiKey Part Number | 490-14361-2-ND - Tape & Reel (TR) 490-14361-1-ND - Cut Tape (CT) 490-14361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR70J106KE22K |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BR70J106KE22K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.08800 | kr.10.88 |
| 50 | kr.0.79100 | kr.39.55 |
| 100 | kr.0.69950 | kr.69.95 |
| 500 | kr.0.54644 | kr.273.22 |
| 1.000 | kr.0.49920 | kr.499.20 |
| 2.500 | kr.0.44941 | kr.1,123.52 |
| 5.000 | kr.0.41940 | kr.2,097.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36437 | kr.3,643.70 |
| 20.000 | kr.0.32855 | kr.6,571.00 |
| 30.000 | kr.0.32728 | kr.9,818.40 |
| 50.000 | kr.0.32584 | kr.16,292.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

