GCM21BD70J226ME36L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 72.751
Unit Price: kr.2.76000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BD70J226ME36L

DigiKey Part Number
490-GCM21BD70J226ME36LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BD70J226ME36L
Description
CAP CER 22UF 6.3V X7T 0805
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BD70J226ME36L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.