2.2 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC7YA225KE02L

DigiKey Part Number
490-16390-2-ND - Tape & Reel (TR)
490-16390-1-ND - Cut Tape (CT)
490-16390-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC7YA225KE02L
Description
CAP CER 2.2UF 35V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC7YA225KE02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.891
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59640kr.79.82
100kr.1.43280kr.143.28
500kr.1.15870kr.579.35
1.000kr.1.07387kr.1,073.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94155kr.2,824.65
6.000kr.0.89181kr.5,350.86
9.000kr.0.86689kr.7,802.01
15.000kr.0.83928kr.12,589.20
21.000kr.0.82314kr.17,285.94
30.000kr.0.80761kr.24,228.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250