10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC71E106KE36L

DigiKey Part Number
490-GCM21BC71E106KE36LTR-ND - Tape & Reel (TR)
490-GCM21BC71E106KE36LCT-ND - Cut Tape (CT)
490-GCM21BC71E106KE36LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC71E106KE36L
Description
CAP CER 10UF 25V X7S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC71E106KE36L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.412
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.85800kr.18.58
50kr.1.38600kr.69.30
100kr.1.24010kr.124.01
500kr.0.99564kr.497.82
1.000kr.0.92006kr.920.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80313kr.2,409.39
6.000kr.0.75878kr.4,552.68
9.000kr.0.73658kr.6,629.22
15.000kr.0.71197kr.10,679.55
21.000kr.0.69759kr.14,649.39
30.000kr.0.68374kr.20,512.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000