
GCM21BC71E106KE36L | |
|---|---|
DigiKey Part Number | 490-GCM21BC71E106KE36LTR-ND - Tape & Reel (TR) 490-GCM21BC71E106KE36LCT-ND - Cut Tape (CT) 490-GCM21BC71E106KE36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BC71E106KE36L |
Description | CAP CER 10UF 25V X7S 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21BC71E106KE36L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.1.85800 | kr.18.58 |
| 50 | kr.1.38600 | kr.69.30 |
| 100 | kr.1.24010 | kr.124.01 |
| 500 | kr.0.99564 | kr.497.82 |
| 1.000 | kr.0.92006 | kr.920.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80313 | kr.2,409.39 |
| 6.000 | kr.0.75878 | kr.4,552.68 |
| 9.000 | kr.0.73658 | kr.6,629.22 |
| 15.000 | kr.0.71197 | kr.10,679.55 |
| 21.000 | kr.0.69759 | kr.14,649.39 |
| 30.000 | kr.0.68374 | kr.20,512.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |

