10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC71C106KE36K

DigiKey Part Number
490-GCM21BC71C106KE36KTR-ND - Tape & Reel (TR)
490-GCM21BC71C106KE36KCT-ND - Cut Tape (CT)
490-GCM21BC71C106KE36KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC71C106KE36K
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC71C106KE36K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94.315
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.62300kr.16.23
50kr.1.20340kr.60.17
100kr.1.07340kr.107.34
500kr.0.85526kr.427.63
1.000kr.0.78800kr.788.00
2.500kr.0.71698kr.1,792.45
5.000kr.0.67420kr.3,371.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.62072kr.6,207.20
20.000kr.0.59257kr.11,851.40
30.000kr.0.57846kr.17,353.80
50.000kr.0.56282kr.28,141.00
70.000kr.0.55368kr.38,757.60
100.000kr.0.54488kr.54,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250