1500 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C2J152FX0AL

DigiKey Part Number
490-GCM21B5C2J152FX0ALTR-ND - Tape & Reel (TR)
490-GCM21B5C2J152FX0ALCT-ND - Cut Tape (CT)
490-GCM21B5C2J152FX0ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C2J152FX0AL
Description
CAP CER 1500PF 630V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1500 pF ±1% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C2J152FX0AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.24000kr.4.24
10kr.2.61700kr.26.17
50kr.1.98420kr.99.21
100kr.1.79010kr.179.01
500kr.1.46218kr.731.09
1.000kr.1.36085kr.1,360.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.20048kr.3,601.44
6.000kr.1.14102kr.6,846.12
9.000kr.1.11123kr.10,001.07
15.000kr.1.07822kr.16,173.30
21.000kr.1.05891kr.22,237.11
30.000kr.1.04034kr.31,210.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.24000
Unit Price with VAT:kr.5.30000