0.022 µF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C1K223JA16L

DigiKey Part Number
490-GCM21B5C1K223JA16LTR-ND - Tape & Reel (TR)
490-GCM21B5C1K223JA16LCT-ND - Cut Tape (CT)
490-GCM21B5C1K223JA16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C1K223JA16L
Description
CAP CER 0.022UF 80V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21B5C1K223JA16L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.817
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.50118kr.1,503.54
6.000kr.0.46976kr.2,818.56
9.000kr.0.45404kr.4,086.36
15.000kr.0.43661kr.6,549.15
21.000kr.0.42642kr.8,954.82
30.000kr.0.41662kr.12,498.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250