
GCM21B5C1H203FA16L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C1H203FA16LTR-ND - Tape & Reel (TR) 490-GCM21B5C1H203FA16LCT-ND - Cut Tape (CT) 490-GCM21B5C1H203FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1H203FA16L |
Description | CAP CER 0.02UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.02 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.04800 | kr.20.48 |
| 50 | kr.1.53860 | kr.76.93 |
| 100 | kr.1.38180 | kr.138.18 |
| 500 | kr.1.11718 | kr.558.59 |
| 1.000 | kr.1.03558 | kr.1,035.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95343 | kr.2,860.29 |
| 6.000 | kr.0.90310 | kr.5,418.60 |
| 9.000 | kr.0.87790 | kr.7,901.10 |
| 15.000 | kr.0.84997 | kr.12,749.55 |
| 21.000 | kr.0.83364 | kr.17,506.44 |
| 30.000 | kr.0.81792 | kr.24,537.60 |
| 36.000 | kr.0.81047 | kr.29,176.92 |
| 72.000 | kr.0.78871 | kr.56,787.12 |
| 75.000 | kr.0.78407 | kr.58,805.25 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

