
GCM21AR72E102KWB1J | |
|---|---|
DigiKey Part Number | 490-GCM21AR72E102KWB1JTR-ND - Tape & Reel (TR) 490-GCM21AR72E102KWB1JCT-ND - Cut Tape (CT) 490-GCM21AR72E102KWB1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21AR72E102KWB1J |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.19400 | kr.21.94 |
| 50 | kr.1.64840 | kr.82.42 |
| 100 | kr.1.48170 | kr.148.17 |
| 500 | kr.1.20004 | kr.600.02 |
| 1.000 | kr.1.11305 | kr.1,113.05 |
| 2.500 | kr.1.02120 | kr.2,553.00 |
| 5.000 | kr.0.96585 | kr.4,829.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.89400 | kr.8,940.00 |
| 20.000 | kr.0.85756 | kr.17,151.20 |
| 30.000 | kr.0.83931 | kr.25,179.30 |
| 50.000 | kr.0.81907 | kr.40,953.50 |
| 70.000 | kr.0.80724 | kr.56,506.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

