
GCM21A7U2E681JX01D | |
|---|---|
DigiKey Part Number | 490-5029-2-ND - Tape & Reel (TR) 490-5029-1-ND - Cut Tape (CT) 490-5029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21A7U2E681JX01D |
Description | CAP CER 680PF 250V U2J 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric) |
EDA/CAD Models | GCM21A7U2E681JX01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.58500 | kr.15.85 |
| 50 | kr.1.17160 | kr.58.58 |
| 100 | kr.1.04550 | kr.104.55 |
| 500 | kr.0.83168 | kr.415.84 |
| 1.000 | kr.0.76581 | kr.765.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.64797 | kr.2,591.88 |
| 8.000 | kr.0.61232 | kr.4,898.56 |
| 12.000 | kr.0.59447 | kr.7,133.64 |
| 20.000 | kr.0.57468 | kr.11,493.60 |
| 28.000 | kr.0.56311 | kr.15,767.08 |
| 40.000 | kr.0.55199 | kr.22,079.60 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

