2200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21A7U2E222JX01D

DigiKey Part Number
490-5032-2-ND - Tape & Reel (TR)
490-5032-1-ND - Cut Tape (CT)
490-5032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21A7U2E222JX01D
Description
CAP CER 2200PF 250V U2J 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor U2J 0805 (2012 Metric)
EDA/CAD Models
GCM21A7U2E222JX01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.1.75000kr.17.50
50kr.1.30100kr.65.05
100kr.1.16340kr.116.34
500kr.0.93058kr.465.29
1.000kr.0.85882kr.858.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.49148kr.1,965.92
8.000kr.0.46233kr.3,698.64
12.000kr.0.44773kr.5,372.76
20.000kr.0.43156kr.8,631.20
28.000kr.0.42210kr.11,818.80
40.000kr.0.41301kr.16,520.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000