
GQM1555C2D2R2WB01D | |
|---|---|
DigiKey Part Number | 490-GQM1555C2D2R2WB01DTR-ND - Tape & Reel (TR) 490-GQM1555C2D2R2WB01DCT-ND - Cut Tape (CT) 490-GQM1555C2D2R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1555C2D2R2WB01D |
Description | CAP CER 2.2PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.05pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1555C2D2R2WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 50 | kr.1.54560 | kr.77.28 |
| 100 | kr.1.38660 | kr.138.66 |
| 500 | kr.1.11940 | kr.559.70 |
| 1.000 | kr.1.03678 | kr.1,036.78 |
| 2.500 | kr.0.94963 | kr.2,374.07 |
| 5.000 | kr.0.89712 | kr.4,485.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82951 | kr.8,295.10 |
| 20.000 | kr.0.79494 | kr.15,898.80 |
| 30.000 | kr.0.77762 | kr.23,328.60 |
| 50.000 | kr.0.75843 | kr.37,921.50 |
| 70.000 | kr.0.74720 | kr.52,304.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

