Parametric Equivalent
Parametric Equivalent

GCM21A5C2E182JX01J | |
|---|---|
DigiKey Part Number | 490-GCM21A5C2E182JX01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCM21A5C2E182JX01J |
Description | CAP CER 1800PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21A5C2E182JX01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21A5C2E182JX01D | Murata Electronics | 0 | 490-GCM21A5C2E182JX01DTR-ND | kr.0.31521 | Parametric Equivalent |
| C0805X182JAGACAUTO | KEMET | 0 | 399-C0805X182JAGACAUTOTR-ND | kr.1.52683 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.28826 | kr.2,882.60 |
| Unit Price without VAT: | kr.0.28826 |
|---|---|
| Unit Price with VAT: | kr.0.36033 |



