10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R91H103KA37D

DigiKey Part Number
490-GCM219R91H103KA37DTR-ND - Tape & Reel (TR)
490-GCM219R91H103KA37DCT-ND - Cut Tape (CT)
490-GCM219R91H103KA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R91H103KA37D
Description
CAP CER 10000PF 50V X8R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R91H103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.251
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.65600kr.6.56
50kr.0.46680kr.23.34
100kr.0.40830kr.40.83
500kr.0.31006kr.155.03
1.000kr.0.27977kr.279.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23466kr.938.64
8.000kr.0.21216kr.1,697.28
12.000kr.0.20771kr.2,492.52
20.000kr.0.20387kr.4,077.40
28.000kr.0.19831kr.5,552.68
40.000kr.0.19297kr.7,718.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000