0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71H334KA55J

DigiKey Part Number
490-GCM219R71H334KA55JTR-ND - Tape & Reel (TR)
490-GCM219R71H334KA55JCT-ND - Cut Tape (CT)
490-GCM219R71H334KA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71H334KA55J
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71H334KA55J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.248
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.61000kr.1.61
10kr.0.91900kr.9.19
50kr.0.65980kr.32.99
100kr.0.58060kr.58.06
500kr.0.44804kr.224.02
1.000kr.0.40708kr.407.08
2.500kr.0.36396kr.909.90
5.000kr.0.33799kr.1,689.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.29572kr.2,957.20
20.000kr.0.27898kr.5,579.60
30.000kr.0.27060kr.8,118.00
50.000kr.0.26131kr.13,065.50
70.000kr.0.25588kr.17,911.60
100.000kr.0.25066kr.25,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.61000
Unit Price with VAT:kr.2.01250