
GCM219R71H334KA55D | |
|---|---|
DigiKey Part Number | 490-8045-2-ND - Tape & Reel (TR) 490-8045-1-ND - Cut Tape (CT) 490-8045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71H334KA55D |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71H334KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.85500 | kr.8.55 |
| 50 | kr.0.61340 | kr.30.67 |
| 100 | kr.0.54010 | kr.54.01 |
| 500 | kr.0.41602 | kr.208.01 |
| 1.000 | kr.0.37776 | kr.377.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32695 | kr.1,307.80 |
| 8.000 | kr.0.30528 | kr.2,442.24 |
| 12.000 | kr.0.29444 | kr.3,533.28 |
| 20.000 | kr.0.28242 | kr.5,648.40 |
| 28.000 | kr.0.27539 | kr.7,710.92 |
| 40.000 | kr.0.26864 | kr.10,745.60 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

