Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71H103KA37D

DigiKey Part Number
490-16392-2-ND - Tape & Reel (TR)
490-16392-1-ND - Cut Tape (CT)
490-16392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71H103KA37D
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71H103KA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52.201
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.49280kr.24.64
100kr.0.43200kr.43.20
500kr.0.32884kr.164.42
1.000kr.0.29715kr.297.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19970kr.798.80
8.000kr.0.19772kr.1,581.76
12.000kr.0.19669kr.2,360.28
20.000kr.0.19552kr.3,910.40
28.000kr.0.19482kr.5,454.96
40.000kr.0.19413kr.7,765.20
48.000kr.0.19380kr.9,302.40
96.000kr.0.19265kr.18,494.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500