0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM219R71E474KA55D

DigiKey Part Number
490-8044-2-ND - Tape & Reel (TR)
490-8044-1-ND - Cut Tape (CT)
490-8044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM219R71E474KA55D
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM219R71E474KA55D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36.021
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.90700kr.9.07
50kr.0.65200kr.32.60
100kr.0.57420kr.57.42
500kr.0.44264kr.221.32
1.000kr.0.40207kr.402.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33160kr.1,326.40
8.000kr.0.30971kr.2,477.68
12.000kr.0.29874kr.3,584.88
20.000kr.0.28660kr.5,732.00
28.000kr.0.27950kr.7,826.00
40.000kr.0.27267kr.10,906.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500