
GCM219R71E474KA55D | |
|---|---|
DigiKey Part Number | 490-8044-2-ND - Tape & Reel (TR) 490-8044-1-ND - Cut Tape (CT) 490-8044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM219R71E474KA55D |
Description | CAP CER 0.47UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM219R71E474KA55D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.90700 | kr.9.07 |
| 50 | kr.0.65200 | kr.32.60 |
| 100 | kr.0.57420 | kr.57.42 |
| 500 | kr.0.44264 | kr.221.32 |
| 1.000 | kr.0.40207 | kr.402.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33160 | kr.1,326.40 |
| 8.000 | kr.0.30971 | kr.2,477.68 |
| 12.000 | kr.0.29874 | kr.3,584.88 |
| 20.000 | kr.0.28660 | kr.5,732.00 |
| 28.000 | kr.0.27950 | kr.7,826.00 |
| 40.000 | kr.0.27267 | kr.10,906.80 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

