Parametric Equivalent

GCM2195C1K562FA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1K562FA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1K562FA16DCT-ND - Cut Tape (CT) 490-GCM2195C1K562FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1K562FA16D |
Description | CAP CER 5600PF 80V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1K562FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.52300 | kr.15.23 |
| 50 | kr.1.12520 | kr.56.26 |
| 100 | kr.1.00290 | kr.100.29 |
| 500 | kr.0.79796 | kr.398.98 |
| 1.000 | kr.0.73472 | kr.734.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65269 | kr.2,610.76 |
| 8.000 | kr.0.61676 | kr.4,934.08 |
| 12.000 | kr.0.59877 | kr.7,185.24 |
| 20.000 | kr.0.57883 | kr.11,576.60 |
| 28.000 | kr.0.56717 | kr.15,880.76 |
| 40.000 | kr.0.55596 | kr.22,238.40 |
| 48.000 | kr.0.55064 | kr.26,430.72 |
| 96.000 | kr.0.53274 | kr.51,143.04 |
| 100.000 | kr.0.53179 | kr.53,179.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |


