
GCM2195C1H133JA16D | |
|---|---|
DigiKey Part Number | 490-GCM2195C1H133JA16DTR-ND - Tape & Reel (TR) 490-GCM2195C1H133JA16DCT-ND - Cut Tape (CT) 490-GCM2195C1H133JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H133JA16D |
Description | CAP CER 0.013UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H133JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.06700 | kr.10.67 |
| 50 | kr.0.77420 | kr.38.71 |
| 100 | kr.0.68420 | kr.68.42 |
| 500 | kr.0.53214 | kr.266.07 |
| 1.000 | kr.0.48527 | kr.485.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40495 | kr.1,619.80 |
| 8.000 | kr.0.36702 | kr.2,936.16 |
| 12.000 | kr.0.36527 | kr.4,383.24 |
| 20.000 | kr.0.35123 | kr.7,024.60 |
| 28.000 | kr.0.34302 | kr.9,604.56 |
| 40.000 | kr.0.33513 | kr.13,405.20 |
| 48.000 | kr.0.33398 | kr.16,031.04 |
| 96.000 | kr.0.31813 | kr.30,540.48 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

