0.013 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H133JA16D

DigiKey Part Number
490-GCM2195C1H133JA16DTR-ND - Tape & Reel (TR)
490-GCM2195C1H133JA16DCT-ND - Cut Tape (CT)
490-GCM2195C1H133JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H133JA16D
Description
CAP CER 0.013UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.013 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H133JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.598
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05200kr.10.52
50kr.0.76340kr.38.17
100kr.0.67460kr.67.46
500kr.0.52470kr.262.35
1.000kr.0.47848kr.478.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.39928kr.1,597.12
8.000kr.0.36188kr.2,895.04
12.000kr.0.36015kr.4,321.80
20.000kr.0.34631kr.6,926.20
28.000kr.0.33822kr.9,470.16
40.000kr.0.33044kr.13,217.60
48.000kr.0.32931kr.15,806.88
96.000kr.0.31367kr.30,112.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500