
GCM2195C1H123JA16D | |
|---|---|
DigiKey Part Number | 490-14530-2-ND - Tape & Reel (TR) 490-14530-1-ND - Cut Tape (CT) 490-14530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2195C1H123JA16D |
Description | CAP CER 0.012UF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2195C1H123JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67460 | kr.67.46 |
| 500 | kr.0.52470 | kr.262.35 |
| 1.000 | kr.0.47848 | kr.478.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39760 | kr.1,590.40 |
| 8.000 | kr.0.37264 | kr.2,981.12 |
| 12.000 | kr.0.36015 | kr.4,321.80 |
| 20.000 | kr.0.34631 | kr.6,926.20 |
| 28.000 | kr.0.33822 | kr.9,470.16 |
| 40.000 | kr.0.33044 | kr.13,217.60 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

