
GCG2165G1H271JA01J | |
|---|---|
DigiKey Part Number | 490-GCG2165G1H271JA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCG2165G1H271JA01J |
Description | CAP CER 270PF 50V X8G 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 pF 50V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GCG2165G1H271JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.76794 | kr.7,679.40 |
| Unit Price without VAT: | kr.0.76794 |
|---|---|
| Unit Price with VAT: | kr.0.95993 |

