10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2195C1H103FA16D

DigiKey Part Number
490-GCM2195C1H103FA16DTR-ND - Tape & Reel (TR)
490-GCM2195C1H103FA16DCT-ND - Cut Tape (CT)
490-GCM2195C1H103FA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2195C1H103FA16D
Description
CAP CER 10000PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2195C1H103FA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.14000kr.7.14
10kr.4.60400kr.46.04
50kr.3.59700kr.179.85
100kr.3.28700kr.328.70
500kr.2.76272kr.1,381.36
1.000kr.2.60055kr.2,600.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.28992kr.9,159.68
8.000kr.2.20206kr.17,616.48
12.000kr.2.15804kr.25,896.48
20.000kr.2.10924kr.42,184.80
28.000kr.2.08070kr.58,259.60
Manufacturers Standard Package
Unit Price without VAT:kr.7.14000
Unit Price with VAT:kr.8.92500