GCM216R72A392MA37J is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.03166
Datasheet
3900 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM216R72A392MA37J

DigiKey Part Number
490-GCM216R72A392MA37JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM216R72A392MA37J
Description
CAP CER 3900PF 100V X7R 0805
Customer Reference
Detailed Description
3900 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM216R72A392MA37J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.36807kr.3,680.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.36807
Unit Price with VAT:kr.0.46009