
GCM216R72A222KA37D | |
|---|---|
DigiKey Part Number | 490-6061-2-ND - Tape & Reel (TR) 490-6061-1-ND - Cut Tape (CT) 490-6061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A222KA37D |
Description | CAP CER 2200PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A222KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.29900 | kr.12.99 |
| 50 | kr.0.95040 | kr.47.52 |
| 100 | kr.0.84430 | kr.84.43 |
| 500 | kr.0.66590 | kr.332.95 |
| 1.000 | kr.0.61072 | kr.610.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.52551 | kr.2,102.04 |
| 8.000 | kr.0.50740 | kr.4,059.20 |
| 12.000 | kr.0.49173 | kr.5,900.76 |
| 20.000 | kr.0.47437 | kr.9,487.40 |
| 28.000 | kr.0.46422 | kr.12,998.16 |
| 40.000 | kr.0.45445 | kr.18,178.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

