
GCM216R72A103KA37J | |
|---|---|
DigiKey Part Number | 490-17782-2-ND - Tape & Reel (TR) 490-17782-1-ND - Cut Tape (CT) 490-17782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A103KA37J |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A103KA37J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.48000 | kr.1.48 |
| 10 | kr.0.86200 | kr.8.62 |
| 50 | kr.0.62120 | kr.31.06 |
| 100 | kr.0.54660 | kr.54.66 |
| 500 | kr.0.42156 | kr.210.78 |
| 1.000 | kr.0.38291 | kr.382.91 |
| 2.500 | kr.0.34223 | kr.855.57 |
| 5.000 | kr.0.31772 | kr.1,588.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30352 | kr.3,035.20 |
| 20.000 | kr.0.28660 | kr.5,732.00 |
| 30.000 | kr.0.27813 | kr.8,343.90 |
| 50.000 | kr.0.26874 | kr.13,437.00 |
| 70.000 | kr.0.26325 | kr.18,427.50 |
| 100.000 | kr.0.25797 | kr.25,797.00 |
| Unit Price without VAT: | kr.1.48000 |
|---|---|
| Unit Price with VAT: | kr.1.85000 |

