
GCM216R72A103KA37D | |
|---|---|
DigiKey Part Number | 490-6060-2-ND - Tape & Reel (TR) 490-6060-1-ND - Cut Tape (CT) 490-6060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A103KA37D |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A103KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.11900 | kr.11.19 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.71950 | kr.71.95 |
| 500 | kr.0.56262 | kr.281.31 |
| 1.000 | kr.0.51421 | kr.514.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.45058 | kr.1,802.32 |
| 8.000 | kr.0.42313 | kr.3,385.04 |
| 12.000 | kr.0.40938 | kr.4,912.56 |
| 20.000 | kr.0.39415 | kr.7,883.00 |
| 28.000 | kr.0.38524 | kr.10,786.72 |
| 40.000 | kr.0.37668 | kr.15,067.20 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

