
GCM216R72A102KA37D | |
|---|---|
DigiKey Part Number | 490-8040-2-ND - Tape & Reel (TR) 490-8040-1-ND - Cut Tape (CT) 490-8040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R72A102KA37D |
Description | CAP CER 1000PF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R72A102KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.00300 | kr.10.03 |
| 50 | kr.0.67640 | kr.33.82 |
| 100 | kr.0.57740 | kr.57.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43107 | kr.1,724.28 |
| 8.000 | kr.0.42742 | kr.3,419.36 |
| 12.000 | kr.0.42553 | kr.5,106.36 |
| 20.000 | kr.0.42337 | kr.8,467.40 |
| 28.000 | kr.0.42208 | kr.11,818.24 |
| 40.000 | kr.0.42081 | kr.16,832.40 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

