
GCM216R71H332KA37D | |
|---|---|
DigiKey Part Number | 490-14774-2-ND - Tape & Reel (TR) 490-14774-1-ND - Cut Tape (CT) 490-14774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H332KA37D |
Description | CAP CER 3300PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H332KA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.0.81900 | kr.8.19 |
| 50 | kr.0.57720 | kr.28.86 |
| 100 | kr.0.45060 | kr.45.06 |
| 500 | kr.0.39756 | kr.198.78 |
| 1.000 | kr.0.36077 | kr.360.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.22680 | kr.907.20 |
| 8.000 | kr.0.21789 | kr.1,743.12 |
| 12.000 | kr.0.21678 | kr.2,601.36 |
| 20.000 | kr.0.21552 | kr.4,310.40 |
| 28.000 | kr.0.21476 | kr.6,013.28 |
| 40.000 | kr.0.21401 | kr.8,560.40 |
| 48.000 | kr.0.21365 | kr.10,255.20 |
| 96.000 | kr.0.21241 | kr.20,391.36 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

