
| GCM216R71H332KA37D | |
|---|---|
| DigiKey Part Number | 490-14774-2-ND - Tape & Reel (TR) 490-14774-1-ND - Cut Tape (CT) 490-14774-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GCM216R71H332KA37D | 
| Description | CAP CER 3300PF 50V X7R 0805 | 
| Customer Reference | |
| Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GCM216R71H332KA37D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.028" (0.70mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 | 
| 10 | kr.0.81900 | kr.8.19 | 
| 50 | kr.0.57720 | kr.28.86 | 
| 100 | kr.0.45060 | kr.45.06 | 
| 500 | kr.0.39756 | kr.198.78 | 
| 1.000 | kr.0.36077 | kr.360.77 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.22680 | kr.907.20 | 
| 8.000 | kr.0.21789 | kr.1,743.12 | 
| 12.000 | kr.0.21678 | kr.2,601.36 | 
| 20.000 | kr.0.21552 | kr.4,310.40 | 
| 28.000 | kr.0.21476 | kr.6,013.28 | 
| 40.000 | kr.0.21401 | kr.8,560.40 | 
| 48.000 | kr.0.21365 | kr.10,255.20 | 
| 96.000 | kr.0.21241 | kr.20,391.36 | 
| Unit Price without VAT: | kr.1.41000 | 
|---|---|
| Unit Price with VAT: | kr.1.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark