Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM216R71H103JA37D

DigiKey Part Number
490-GCM216R71H103JA37DTR-ND - Tape & Reel (TR)
490-GCM216R71H103JA37DCT-ND - Cut Tape (CT)
490-GCM216R71H103JA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM216R71H103JA37D
Description
CAP CER 10000PF 50V X7R 0805
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM216R71H103JA37D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.853
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.88300kr.8.83
50kr.0.63620kr.31.81
100kr.0.56000kr.56.00
500kr.0.43238kr.216.19
1.000kr.0.39302kr.393.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.37261kr.1,490.44
8.000kr.0.31848kr.2,547.84
12.000kr.0.30731kr.3,687.72
20.000kr.0.29493kr.5,898.60
28.000kr.0.28769kr.8,055.32
40.000kr.0.28073kr.11,229.20
48.000kr.0.27744kr.13,317.12
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500