
GCM2165C2A681JA16D | |
|---|---|
DigiKey Part Number | 490-14773-2-ND - Tape & Reel (TR) 490-14773-1-ND - Cut Tape (CT) 490-14773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A681JA16D |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A681JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.37100 | kr.23.71 |
| 50 | kr.1.79160 | kr.89.58 |
| 100 | kr.1.61350 | kr.161.35 |
| 500 | kr.1.31200 | kr.656.00 |
| 1.000 | kr.1.21887 | kr.1,218.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.04845 | kr.4,193.80 |
| 8.000 | kr.0.99806 | kr.7,984.48 |
| 12.000 | kr.0.97282 | kr.11,673.84 |
| 20.000 | kr.0.94484 | kr.18,896.80 |
| 28.000 | kr.0.92848 | kr.25,997.44 |
| 40.000 | kr.0.91275 | kr.36,510.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

