
GCM2165C2A331JA16D | |
|---|---|
DigiKey Part Number | 490-14772-2-ND - Tape & Reel (TR) 490-14772-1-ND - Cut Tape (CT) 490-14772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM2165C2A331JA16D |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM2165C2A331JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.1.89700 | kr.18.97 |
| 50 | kr.1.41340 | kr.70.67 |
| 100 | kr.1.26480 | kr.126.48 |
| 500 | kr.1.01568 | kr.507.84 |
| 1.000 | kr.0.93872 | kr.938.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79975 | kr.3,199.00 |
| 8.000 | kr.0.75809 | kr.6,064.72 |
| 12.000 | kr.0.73722 | kr.8,846.64 |
| 20.000 | kr.0.71410 | kr.14,282.00 |
| 28.000 | kr.0.70058 | kr.19,616.24 |
| 40.000 | kr.0.68757 | kr.27,502.80 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

