2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM2165C2A222JA16D

DigiKey Part Number
490-4971-2-ND - Tape & Reel (TR)
490-4971-1-ND - Cut Tape (CT)
490-4971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM2165C2A222JA16D
Description
CAP CER 2200PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM2165C2A222JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C222J2GACAUTOKEMET1.506399-11561-1-NDkr.1.84000Upgrade
CGA4F2C0G2A222J085AATDK4.971445-5753-1-NDkr.1.08000Similar
CGA4F2NP02A222J085AATDK2.566445-12621-1-NDkr.1.33000Similar
In-Stock: 12.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45000kr.4.50
50kr.0.31440kr.15.72
100kr.0.27330kr.27.33
500kr.0.20262kr.101.31
1.000kr.0.18101kr.181.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.14438kr.577.52
8.000kr.0.13273kr.1,061.84
12.000kr.0.12690kr.1,522.80
20.000kr.0.12044kr.2,408.80
28.000kr.0.11666kr.3,266.48
40.000kr.0.11303kr.4,521.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500